TC74AC390
vs
54AC168DMQB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
TCO OUTPUT
|
Count Direction |
UP
|
BIDIRECTIONAL
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDIP-T16
|
R-GDIP-T16
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
20 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
180 MHz
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
DIP16,.3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare TC74AC390 with alternatives
Compare 54AC168DMQB with alternatives