TC74AC251F(TP2)
vs
SN74HC151DR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
10.3 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
150 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Max I(ol) |
0.024 A
|
0.0078 A
|
Number of Functions |
1
|
1
|
Number of Inputs |
8
|
8
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
0.08 mA
|
0.08 mA
|
Propagation Delay (tpd) |
14.8 ns
|
345 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
8
|
Package Equivalence Code |
|
SOP16,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
63 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TC74AC251F(TP2) with alternatives
Compare SN74HC151DR with alternatives