TC74AC240F(EL) vs 74AC11244NT feature comparison

TC74AC240F(EL) Toshiba America Electronic Components

Buy Now Datasheet

74AC11244NT Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 20 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AC AC
JESD-30 Code R-PDSO-G20 R-PDIP-T24
Length 12.8 mm 31.64 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 0.08 mA 0.08 mA
Propagation Delay (tpd) 12 ns 10.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Packing Method TUBE
Prop. Delay@Nom-Sup 7.3 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC74AC240F(EL) with alternatives

Compare 74AC11244NT with alternatives