TC7126AIPL vs ICL7126IPL feature comparison

TC7126AIPL Microchip Technology Inc

Buy Now Datasheet

ICL7126IPL Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC THOMSON CONSUMER ELECTRONICS
Package Description DIP, DIP40,.6 ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.2 V
Converter Type ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40
Linearity Error-Max (EL) 0.05%
Number of Analog In Channels 1
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Bit Code OFFSET BINARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom 9 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1 2

Compare TC7126AIPL with alternatives