TC7117CLW713 vs TDC7107ARCPL feature comparison

TC7117CLW713 Telcom Semiconductor Inc

Buy Now Datasheet

TDC7107ARCPL Teledyne Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELEDYNE COMPONENTS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 0.2 V
Analog Input Voltage-Min 0.2 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Linearity Error-Max (EL) 0.0122%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 13
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY CODED DECIMAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Nom 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 2 2
Output Format PARALLEL, WORD

Compare TDC7107ARCPL with alternatives