TC7117ACKW723
vs
MAX130CQH-TD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
QFP,
QCCJ, LDCC44,.7SQ
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
0.2 V
0.2 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
10 mm
16.585 mm
Linearity Error-Max (EL)
0.0122%
0.0015%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
1
Number of Bits
13
16
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
4.57 mm
Supply Voltage-Nom
5 V
9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.585 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
LPCC
Pin Count
44
Output Format
PARALLEL, WORD
Package Equivalence Code
LDCC44,.7SQ
Compare TC7117ACKW723 with alternatives
Compare MAX130CQH-TD with alternatives