TC7116ACLW vs TC7129CKW713 feature comparison

TC7116ACLW Teledyne Technologies Inc

Buy Now Datasheet

TC7129CKW713 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description , QFP, QFP44,.5SQ,32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.2 V 3.5 V
Analog Input Voltage-Min 2.8 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 S-PQFP-G44
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY CODED DECIMAL BINARY CODED DECIMAL
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ QFP44,.52SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.8 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 44
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 2.45 mm
Supply Voltage-Nom 9 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm

Compare TC7116ACLW with alternatives

Compare TC7129CKW713 with alternatives