TC7109IJL
vs
ICL7109IJL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE COMPONENTS
THOMSON CONSUMER ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
0.4096 V
Analog Input Voltage-Min
Converter Type
ADC, DUAL-SLOPE
JESD-30 Code
R-GDIP-T40
Linearity Error-Max (EL)
0.024%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
1.5 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Base Number Matches
3
6
Compare TC7109IJL with alternatives