TC7109CPL
vs
ICL7109IJL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
GENERAL ELECTRIC SOLID STATE
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
DIP-40
Pin Count
40
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog Input Voltage-Max
3.5 V
4.096 V
Analog Input Voltage-Min
-3.5 V
Converter Type
ADC, DUAL-SLOPE
A/D CONVERTER
JESD-30 Code
R-PDIP-T40
R-XDIP-T40
JESD-609 Code
e3
e0
Length
51.97 mm
Linearity Error-Max (EL)
0.024%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
13
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
BINARY
SIGNED PLUS MAGNITUDE
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
3
6
Compare TC7109CPL with alternatives