TC7109ACKWR
vs
ICL7109CMH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4 V
Analog Input Voltage-Min
-3.5 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10 mm
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TC7109ACKWR with alternatives