TC7107CPLG
vs
ICL7107CPL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP-40
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
3.35 V
|
6 V
|
Analog Input Voltage-Min |
2.7 V
|
-9 V
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e3
|
e0
|
Length |
51.7525 mm
|
|
Negative Supply Voltage-Nom |
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
6
|
Linearity Error-Max (EL) |
|
0.0015%
|
Number of Bits |
|
16
|
Output Format |
|
PARALLEL, WORD
|
Supply Current-Max |
|
1.8 mA
|
Technology |
|
CMOS
|
|
|
|
Compare TC7107CPLG with alternatives