TC682EOATR
vs
LM2682MM/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
MINI, MSOP-8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.4 V
2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
12 kHz
15 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Output Current-Max
0.01 A
Output Voltage-Nom
-11 V
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Compare TC682EOATR with alternatives
Compare LM2682MM/NOPB with alternatives