TC682EOART vs SP682CN feature comparison

TC682EOART Telcom Semiconductor Inc

Buy Now Datasheet

SP682CN Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC SIPEX CORP
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.4 V 2.4 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 12 kHz 20 kHz
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Output Current-Max 0.01 A
Output Voltage-Nom -11 V
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare TC682EOART with alternatives

Compare SP682CN with alternatives