TC651CGVUATR
vs
TC651CFVUA
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MSOP-8
|
PLASTIC, MO-187, MSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Accuracy-Max (Cel) |
|
1 Cel
|
Body Breadth |
|
3 mm
|
Body Height |
|
0.85 mm
|
Body Length or Diameter |
|
3 mm
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Current-Max |
|
0.09 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
4.5 V
|
Output Voltage-Min |
|
0.3 V
|
Package Shape/Style |
|
SQUARE
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.8 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TC651CFVUA with alternatives