TC651BEVUATR vs TC651CFVUATR feature comparison

TC651BEVUATR Microchip Technology Inc

Buy Now Datasheet

TC651CFVUATR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1365759
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, MO-187, MSOP-8 PLASTIC, MO-187, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
kg CO2e/kg 6.55 6.55
Average Weight (mg) 34.075 34.075
CO2e (mg) 223.191 223.191
Samacsys Manufacturer Microchip
Samacsys Modified On 2024-05-20 12:55:28
Total Weight 25.6 25.6
Category CO2 Kg 6.55 6.55
CO2 167.68 167.68
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 1309-64-4 7440-02-0, 1333-86-4, 1309-64-4
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V5.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Breadth 3 mm 3 mm
Body Height 0.85 mm 0.85 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.09 mA 0.09 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.5 V 4.5 V
Output Voltage-Min 0.3 V 0.3 V
Package Body Material PLASTIC
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TC651BEVUATR with alternatives

Compare TC651CFVUATR with alternatives