TC6504P005VCT
vs
TC6502P105VCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELCOM SEMICONDUCTOR INC
Part Package Code
SOT-23
Package Description
EIAJ, SC-74A, SOT-23A, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
5
Operating Temperature-Max
135 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.63 mm
Base Number Matches
2
1
Mounting Feature
SURFACE MOUNT
Operating Current-Max
0.04 mA
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Temperature Coefficient
POSITIVE ppm/°C
Compare TC6504P005VCT with alternatives
Compare TC6502P105VCT with alternatives