TC6502PO65VCTTR vs TC6504N045VCT feature comparison

TC6502PO65VCTTR Microchip Technology Inc

Buy Now Datasheet

TC6504N045VCT Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code SOT-23
Package Description EIAJ, SC-74A, SOT-23A, 5 PIN TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES YES
Temperature Grade MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Operating Current-Max 0.04 mA
Package Shape/Style RECTANGULAR
Temperature Coefficient NEGATIVE ppm/°C

Compare TC6502PO65VCTTR with alternatives

Compare TC6504N045VCT with alternatives