TC6501P115VCT
vs
TC6501P045VCTTR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
|
Reach Compliance Code |
unknown
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
5
|
|
Operating Current-Max |
0.04 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape/Style |
RECTANGULAR
|
|
Surface Mount |
YES
|
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TC6501P115VCT with alternatives