TC642VPA vs TC642VUATR feature comparison

TC642VPA Telcom Semiconductor Inc

Buy Now Datasheet

TC642VUATR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, DIP-8
Reach Compliance Code unknown compliant
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1 mA 1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TC642VUATR with alternatives