TC623CCOA713G
vs
TC623CEOA723
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
compliant
compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
Body Height
1.72 mm
Body Length or Diameter
4.89 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Current-Max
0.15 mA
0.25 mA
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.4 V
Output Voltage-Min
0.6 V
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max
4.5 V
4.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare TC623CCOA713G with alternatives
Compare TC623CEOA723 with alternatives