TC623CCOA
vs
TC623CCPA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
PLASTIC, DIP-8
Reach Compliance Code
unknown
compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Operating Current-Max
0.25 mA
0.15 mA
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max
4.5 V
4.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
NO
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Body Breadth
7.62 mm
Body Height
5.08 mm
Body Length or Diameter
9.5 mm
Output Voltage-Max
2.4 V
Output Voltage-Min
0.6 V
Compare TC623CCPA with alternatives