TC622VAT vs TC622VOA feature comparison

TC622VAT Telcom Semiconductor Inc

Buy Now Datasheet

TC622VOA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description TO-220, 5 PIN SOIC-8
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 5 Cel 5 Cel
Body Breadth 4.44 mm 3.9 mm
Body Height 7.22 mm 1.72 mm
Body Length or Diameter 10.16 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 5 8
Operating Current-Max 0.6 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP5,.1,67TB SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip

Compare TC622VOA with alternatives