TC620CCVOA vs TC620CEOA feature comparison

TC620CCVOA Telcom Semiconductor Inc

Buy Now Datasheet

TC620CEOA Teledyne Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELEDYNE COMPONENTS
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 3 Cel
Body Breadth 3.9 mm
Body Height 1.37 mm
Body Length or Diameter 4.9 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Current-Max 0.4 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount YES
Termination Type SOLDER
Base Number Matches 5 1

Compare TC620CCVOA with alternatives

Compare TC620CEOA with alternatives