TC58V64BFT vs AT27C2048-12VI feature comparison

TC58V64BFT Toshiba America Electronic Components

Buy Now Datasheet

AT27C2048-12VI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ATMEL CORP
Part Package Code TSOP2 TSOP1
Package Description 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40
Pin Count 44 40
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.41 mm 12.4 mm
Memory Density 67108864 bit 2097152 bit
Memory IC Type EEPROM OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 8388608 words 131072 words
Number of Words Code 8000000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code TSSOP40,.56,20
Standby Current-Max 0.0001 A
Supply Current-Max 0.035 mA

Compare TC58V64BFT with alternatives

Compare AT27C2048-12VI with alternatives