TC58FVT008FT-12 vs MBM29LV080A-12PTN feature comparison

TC58FVT008FT-12 Toshiba America Electronic Components

Buy Now Datasheet

MBM29LV080A-12PTN FUJITSU Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP FUJITSU LTD
Part Package Code TSOP1
Package Description 10 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40 PLASTIC, TSOP1-40
Pin Count 40
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10 mm 10 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface YES
Data Polling YES
JESD-609 Code e0
Number of Sectors/Size 16
Package Equivalence Code TSSOP40,.8,20
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES
Type NOR TYPE

Compare TC58FVT008FT-12 with alternatives