TC58DYG02A5TAI0 vs M28256-20WKA6 feature comparison

TC58DYG02A5TAI0 Toshiba America Electronic Components

Buy Now Datasheet

M28256-20WKA6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code TSOP QFJ
Package Description TSSOP, QCCJ, LDCC32,.5X.6
Pin Count 48 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PDSO-G48 R-PQCC-J32
Length 18.4 mm 13.995 mm
Memory Density 1073741824 bit 262144 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 32
Number of Words 134217728 words 32768 words
Number of Words Code 128000000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Parallel/Serial SERIAL PARALLEL
Programming Voltage 1.8 V 3 V
Seated Height-Max 1.2 mm 3.56 mm
Supply Voltage-Max (Vsup) 1.95 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code Yes
Access Time-Max 200 ns
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Page Size 64 words
Qualification Status Not Qualified
Standby Current-Max 0.00002 A
Supply Current-Max 0.015 mA
Terminal Finish MATTE TIN
Toggle Bit YES
Width 11.455 mm
Write Cycle Time-Max (tWC) 5 ms

Compare TC58DYG02A5TAI0 with alternatives

Compare M28256-20WKA6 with alternatives