TC58DYG02A5TAI0 vs AM28F010-70EI feature comparison

TC58DYG02A5TAI0 Toshiba America Electronic Components

Buy Now Datasheet

AM28F010-70EI Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS LLC
Part Package Code TSOP
Package Description TSSOP, TSSOP,
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PDSO-G48 R-PDSO-G32
Length 18.4 mm 18.4 mm
Memory Density 1073741824 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 32
Number of Words 134217728 words 131072 words
Number of Words Code 128000000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL PARALLEL
Programming Voltage 1.8 V 12 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Time-Max 70 ns
JESD-609 Code e0
Terminal Finish TIN LEAD
Type NOR TYPE
Width 8 mm

Compare TC58DYG02A5TAI0 with alternatives

Compare AM28F010-70EI with alternatives