TC58128FTI
vs
NAND128R3A0AN1E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
STMICROELECTRONICS
|
Part Package Code |
TSOP1
|
TSOP
|
Package Description |
TSOP1, TSSOP48,.8,20
|
TSOP1, TSSOP48,.8,20
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
45 ns
|
35 ns
|
Command User Interface |
YES
|
YES
|
Data Polling |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
134217728 bit
|
134217728 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1K
|
1K
|
Number of Terminals |
48
|
48
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16MX8
|
16MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1
|
Package Equivalence Code |
TSSOP48,.8,20
|
TSSOP48,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Page Size |
512 words
|
512 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
1.8 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
16K
|
16K
|
Standby Current-Max |
0.0001 A
|
0.00005 A
|
Supply Current-Max |
0.03 mA
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
1.95 V
|
Supply Voltage-Min (Vsup) |
3 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
NO
|
NO
|
Type |
NAND TYPE
|
SLC NAND TYPE
|
Width |
12 mm
|
12 mm
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3/e6
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN/TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TC58128FTI with alternatives
Compare NAND128R3A0AN1E with alternatives