TC57H1025AD-70
vs
AT27C1024-17KM/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
WDIP,
WQCCJ,
Pin Count
40
44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
70 ns
170 ns
JESD-30 Code
R-GDIP-T40
S-CQCC-J44
JESD-609 Code
e0
Length
52.07 mm
16.65 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
UVPROM
UVPROM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
64KX16
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WQCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, WINDOW
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.05 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.65 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Supply Current-Max
0.06 mA
Compare TC57H1025AD-70 with alternatives
Compare AT27C1024-17KM/883 with alternatives