TC55VD836FF-143 vs MCM64Z836ZP8.5 feature comparison

TC55VD836FF-143 Toshiba America Electronic Components

Buy Now Datasheet

MCM64Z836ZP8.5 NXP Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code QFP
Package Description 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100 BUMP, PLASTIC, BGA-119
Pin Count 100
Reach Compliance Code unknown unknown
kg CO2e/kg 12
Average Weight (mg) 696
CO2e (mg) 8352
Category CO2 Kg 12 12
Access Time-Max 4 ns 8.5 ns
JESD-30 Code R-PQFP-G100 R-PBGA-B119
JESD-609 Code e0
Length 20 mm 22 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type STANDARD SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 100 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX36 256KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.465 V 2.7 V
Supply Voltage-Min (Vsup) 3.135 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 2
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Compliance Temperature Grade Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Standby Current-Max 0.01 A
Standby Voltage-Min 2.3 V
Supply Current-Max 0.25 mA

Compare TC55VD836FF-143 with alternatives

Compare MCM64Z836ZP8.5 with alternatives