TC55VCM316BSGN55 vs CY62157DV30L-45ZSXI feature comparison

TC55VCM316BSGN55 Toshiba America Electronic Components

Buy Now Datasheet

CY62157DV30L-45ZSXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1 TSOP2
Package Description 12 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 TSOP2,
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G48 R-PDSO-G44
Length 12.4 mm 18.415 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP2
Package Equivalence Code TSSOP48,.55,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.194 mm
Standby Voltage-Min 1.5 V
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 12 mm 10.16 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish Matte Tin (Sn)

Compare TC55VCM316BSGN55 with alternatives

Compare CY62157DV30L-45ZSXI with alternatives