TC55VCM208ASGN40 vs TC55V040TR-85 feature comparison

TC55VCM208ASGN40 Toshiba America Electronic Components

Buy Now Datasheet

TC55V040TR-85 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP40,.56,20 TSOP1-R, TSSOP40,.56,20
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 85 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 12.4 mm 12.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1-R
Package Equivalence Code TSSOP40,.56,20 TSSOP40,.56,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Voltage-Min 1.5 V 1.5 V
Supply Current-Max 0.035 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10 mm 10 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Reverse Pinout YES
Standby Current-Max 0.000005 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare TC55VCM208ASGN40 with alternatives

Compare TC55V040TR-85 with alternatives