TC55V16176FF-167
vs
CY7C1321V18-250BZC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
LQFP, QFP100,.63X.87
|
13 X 15 MM, 1.20 MM HEIGHT, FBGA-165
|
Pin Count |
100
|
165
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
3.6 ns
|
0.35 ns
|
Additional Feature |
PIPELINED ARCHITECTURE
|
PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
167 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PQFP-G100
|
R-PBGA-B165
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
15 mm
|
Memory Density |
18874368 bit
|
18874368 bit
|
Memory IC Type |
CACHE SRAM
|
DDR SRAM
|
Memory Width |
18
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
165
|
Number of Words |
1048576 words
|
524288 words
|
Number of Words Code |
1000000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX18
|
512KX36
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
TBGA
|
Package Equivalence Code |
QFP100,.63X.87
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.2 mm
|
Standby Current-Max |
0.01 A
|
|
Standby Voltage-Min |
3.14 V
|
|
Supply Current-Max |
0.42 mA
|
|
Supply Voltage-Max (Vsup) |
3.465 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
13 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare TC55V16176FF-167 with alternatives
Compare CY7C1321V18-250BZC with alternatives