TC55V16176FF-133 vs 71V2546XS150BGG8 feature comparison

TC55V16176FF-133 Toshiba America Electronic Components

Buy Now Datasheet

71V2546XS150BGG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP BGA
Package Description LQFP, QFP100,.63X.87 BGA,
Pin Count 100 119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.2 ns 3.8 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100 R-PBGA-B119
JESD-609 Code e0 e1
Length 20 mm 22 mm
Memory Density 18874368 bit 4718592 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 18 36
Number of Functions 1 1
Number of Terminals 100 119
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX18 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.7 mm 2.36 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.38 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3

Compare TC55V16176FF-133 with alternatives

Compare 71V2546XS150BGG8 with alternatives