TC5589J-25 vs P4C163L-25CMB feature comparison

TC5589J-25 Toshiba America Electronic Components

Buy Now Datasheet

P4C163L-25CMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code SOJ DIP
Package Description SOJ, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDSO-J28 R-CDIP-T28
JESD-609 Code e0 e0
Length 18.42 mm 36.449 mm
Memory Density 73728 bit 73728 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX9 8KX9
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.7 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
kg CO2e/kg 12
Average Weight (mg) 6890.8
CO2e (mg) 82689.598
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Screening Level MIL-STD-883 Class B

Compare TC5589J-25 with alternatives

Compare P4C163L-25CMB with alternatives