TC55257DFTRI-70L vs HY62CT08081E-DG70C feature comparison

TC55257DFTRI-70L Toshiba America Electronic Components

Buy Now Datasheet

HY62CT08081E-DG70C SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SK HYNIX INC
Part Package Code TSOP SOIC
Package Description SOP, SOP, SOP28,.5
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Length 18.39 mm
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.5
Seated Height-Max 3.1496 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.05 mA
Terminal Pitch 1.27 mm
Width 8.69 mm

Compare TC55257DFTRI-70L with alternatives

Compare HY62CT08081E-DG70C with alternatives