TC55257CFTI-85L vs P4C1256L85L28C feature comparison

TC55257CFTI-85L Toshiba America Electronic Components

Buy Now Datasheet

P4C1256L85L28C Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code TSOP
Package Description TSOP1, TSSOP28,.53,22 0.350 X 0.550 INCH, LCC-28
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-XQCC-N28
JESD-609 Code e0
Length 11.8 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSOP1 QCCN
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.905 mm
Standby Current-Max 0.000015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL QUAD
Width 8 mm 8.89 mm
Base Number Matches 1 1

Compare TC55257CFTI-85L with alternatives

Compare P4C1256L85L28C with alternatives