TC54VN2702EMB713 vs TC54VN2702EMB723 feature comparison

TC54VN2702EMB713 Telcom Semiconductor Inc

Buy Now Datasheet

TC54VN2702EMB723 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description , TO-243 SOT-89, 3 PIN
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.0042 mA 0.004 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 1.5 V 0.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +2.7V +2.7V
Base Number Matches 2 2
Part Package Code SOT-89
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Length 4.5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Supply Voltage-Nom (Vsup) 2.1 V
Terminal Pitch 1.5 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 2.445 mm

Compare TC54VN2702EMB723 with alternatives