TC54VN1102EZBTR vs TC54VN1102EMBTR feature comparison

TC54VN1102EZBTR Telcom Semiconductor Inc

Buy Now Datasheet

TC54VN1102EMBTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description , SOT-89, 3 PIN
Reach Compliance Code unknown compliant
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code O-PBCY-T3 R-PSSO-F3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.7 V 0.7 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-89
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
JESD-609 Code e3
Length 4.495 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-243
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.0042 mA
Supply Voltage-Nom (Vsup) 2.1 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.5 mm
Threshold Voltage-Nom +1.1V
Width 2.44 mm

Compare TC54VN1102EMBTR with alternatives