TC54VC3001ECB713
vs
TC54VC3001EZB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
TELCOM SEMICONDUCTOR INC
Package Description
, TO-236
, SIP3,.1,50
Reach Compliance Code
unknown
unknown
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
BCY
Package Equivalence Code
TO-236
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.0042 mA
0.0042 mA
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
1.5 V
0.7 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Threshold Voltage-Nom
+3V
+3V
Base Number Matches
2
1
Supply Voltage-Nom (Vsup)
2.1 V
Terminal Pitch
1.27 mm
Compare TC54VC3001EZB with alternatives