TC54VC2702EZB vs TC54VC2702EMBRT feature comparison

TC54VC2702EZB Telcom Semiconductor Inc

Buy Now Datasheet

TC54VC2702EMBRT Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELCOM SEMICONDUCTOR INC
Package Description TO-92, 3 PIN ,
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code O-PBCY-W3 R-PSSO-F3
JESD-609 Code e0
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY SOP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.0042 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.7 V 0.7 V
Supply Voltage-Nom (Vsup) 2.1 V 2.1 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE FLAT
Terminal Pitch 1.27 mm
Terminal Position BOTTOM SINGLE
Threshold Voltage-Nom +2.7V
Base Number Matches 2 2