TC54VC1402EZBTR vs TC54VC1402ECT713 feature comparison

TC54VC1402EZBTR Microchip Technology Inc

Buy Now Datasheet

TC54VC1402ECT713 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-92 SOT-23
Package Description TO-92, 3 PIN PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN
Pin Count 3 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code O-PBCY-T3 R-PDSO-G5
JESD-609 Code e3 e3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY LSSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.7 V 0.7 V
Supply Voltage-Nom (Vsup) 2.1 V 2.1 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Threshold Voltage-Nom +1.4V +1.4V
Base Number Matches 1 1
Pbfree Code Yes
Length 2.95 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 mm
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare TC54VC1402EZBTR with alternatives

Compare TC54VC1402ECT713 with alternatives