TC54VC1402EMB vs TC54VC1402EMBRT feature comparison

TC54VC1402EMB Microchip Technology Inc

Buy Now Datasheet

TC54VC1402EMBRT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-89 SOT-89
Package Description SOT-89, 3 PIN SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max (Isup) 0.0036 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.7 V 0.7 V
Supply Voltage-Nom (Vsup) 2.1 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +1.4V +1.4V
Time@Peak Reflow Temperature-Max (s) 40 40
Width 2.44 mm 2.445 mm
Base Number Matches 1 2
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N

Compare TC54VC1402EMB with alternatives

Compare TC54VC1402EMBRT with alternatives