TC54512AF-20(EL)
vs
AT27C512R-20RC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP28,.5
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
200 ns
200 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
18.5 mm
18.25 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.8 mm
8.74 mm
Base Number Matches
1
2
I/O Type
COMMON
Moisture Sensitivity Level
2
Package Equivalence Code
SOP28,.5
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Compare TC54512AF-20(EL) with alternatives
Compare AT27C512R-20RC with alternatives