TC5164805AJ-60 vs K4E640812E-JL60 feature comparison

TC5164805AJ-60 Toshiba America Electronic Components

Buy Now Datasheet

K4E640812E-JL60 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ32,.44
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.96 mm 20.96 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 3.7 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOJ32,.44
Self Refresh YES
Standby Current-Max 0.0005 A
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare TC5164805AJ-60 with alternatives

Compare K4E640812E-JL60 with alternatives