TC514400ASJ-60 vs M5M44500BJ-6S feature comparison

TC514400ASJ-60 Toshiba America Electronic Components

Buy Now Datasheet

M5M44500BJ-6S Mitsubishi Electric

Buy Now Datasheet
No No
No No
Obsolete Obsolete
TOSHIBA CORP MITSUBISHI ELECTRIC CORP
SOJ SOJ
SOJ, SOJ, SOJ24/26,.34
20 24
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH
R-PDSO-J20 R-PDSO-J24
e0 e0
17.15 mm 17.15 mm
4194304 bit 4194304 bit
FAST PAGE DRAM FAST PAGE DRAM
4 4
1 1
1 1
20 24
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
1MX4 1MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1024 1024
3.75 mm 3.55 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.7 mm 7.62 mm
1 1
COMMON
SOJ24/26,.34
YES
0.0001 A
0.1 mA

Compare TC514400ASJ-60 with alternatives

Compare M5M44500BJ-6S with alternatives