TC514400ASJ-60 vs HY514410BLR-60 feature comparison

TC514400ASJ-60 Toshiba America Electronic Components

Buy Now Datasheet

HY514410BLR-60 SK Hynix Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
TOSHIBA CORP SK HYNIX INC
SOJ TSOP
SOJ, TSOP2-R, TSSOP20/26,.36
20 20
unknown compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-PDSO-J20 R-PDSO-G20
e0 e0
17.15 mm 17.14 mm
4194304 bit 4194304 bit
FAST PAGE DRAM FAST PAGE DRAM
4 4
1 1
1 1
20 20
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
1MX4 1MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ TSOP2-R
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
1024 1024
3.75 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.7 mm 7.62 mm
1 1
COMMON
TSSOP20/26,.36
YES
NO
0.00015 A
0.09 mA

Compare TC514400ASJ-60 with alternatives

Compare HY514410BLR-60 with alternatives