TC514265DJS-50 vs HM51S4265DJ-5 feature comparison

TC514265DJS-50 Toshiba America Electronic Components

Buy Now Datasheet

HM51S4265DJ-5 Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP HITACHI LTD
Part Package Code SOJ SOJ
Pin Count 40 40
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J40 R-PDSO-J40
JESD-609 Code e0 e0
Length 26.04 mm 25.8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.76 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Package Description SOJ, SOJ40,.44
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ40,.44
Refresh Cycles 512
Self Refresh YES
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA

Compare TC514265DJS-50 with alternatives

Compare HM51S4265DJ-5 with alternatives