TC514256BZL-60 vs AS4C4256-60PC feature comparison

TC514256BZL-60 Toshiba America Electronic Components

Buy Now Datasheet

AS4C4256-60PC Alliance Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code ZIP DIP
Package Description ZIP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PZIP-T19 R-PDIP-T20
JESD-609 Code e0
Length 25.8 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 19 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512
Seated Height-Max 10.16 mm 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Width 7.62 mm

Compare TC514256BZL-60 with alternatives

Compare AS4C4256-60PC with alternatives