TC500ACOE
vs
TC500AIJE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE COMPONENTS
|
TELEDYNE COMPONENTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G16
|
R-GDIP-T16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Analog Input Voltage-Max |
|
5 V
|
Analog Input Voltage-Min |
|
-5 V
|
Converter Type |
|
ADC, DUAL-SLOPE
|
Linearity Error-Max (EL) |
|
0.01%
|
Negative Supply Voltage-Nom |
|
-5 V
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Bit Code |
|
OFFSET BINARY
|
Output Format |
|
SERIAL
|
Supply Current-Max |
|
1.5 mA
|
Supply Voltage-Nom |
|
5 V
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare TC500ACOE with alternatives